CX532AZ-A0B2C470-29.999D18
vs
CX532A-A1B2C470-29.999D18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-4
ROHS COMPLIANT, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
10 ppm
10 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
29.999 MHz
29.999 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
Series Resistance
70 Ω
70 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Compare CX532AZ-A0B2C470-29.999D18 with alternatives
Compare CX532A-A1B2C470-29.999D18 with alternatives