CX532AZ-A0B2C350-16.0D18
vs
CX532A-A2B2C350-16.0D18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
compliant
Additional Feature
AT CUT; 250 PACK QTY ALSO AVAILABLE
AT CUT; LESS THAN 1000 PACK ALSO AVAILABLE
Aging
5 PPM/ FIRST YEAR
5 PPM/ FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Physical Dimension
5mm x 3.2mm x 1mm
5mm x 3.2mm x 1mm
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare CX532AZ-A0B2C350-16.0D18 with alternatives
Compare CX532A-A2B2C350-16.0D18 with alternatives