CX532A-A1B2C350-16.0D18
vs
CX532AZ-A1B2C350-16.0D18
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT CUT; LESS THAN 1000 PACK ALSO AVAILABLE
|
AT CUT; 250 PACK QTY ALSO AVAILABLE
|
Aging |
5 PPM/ FIRST YEAR
|
5 PPM/ FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
5mm x 3.2mm x 1mm
|
5mm x 3.2mm x 1mm
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CX532A-A1B2C350-16.0D18 with alternatives
Compare CX532AZ-A1B2C350-16.0D18 with alternatives