CX505Z-A2B2C3120-7.999000DS
vs
CX505-A1B3C3120-7.999000DS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT CRYSTAL; TAPE AND REEL
|
AT-CUT CRYSTAL; BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.005%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
7.999 MHz
|
7.999 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Physical Dimension |
L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch)
|
L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch)
|
Series Resistance |
120 Ω
|
120 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CX505Z-A2B2C3120-7.999000DS with alternatives
Compare CX505-A1B3C3120-7.999000DS with alternatives