CX505Z-A1B3C340-24.000000D18-BT vs CX505-A1B3C340-24.000000D18-BT feature comparison

CX505Z-A1B3C340-24.000000D18-BT Cardinal Components

Buy Now Datasheet

CX505-A1B3C340-24.000000D18-BT Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature BT-CUT CRYSTAL; TAPE AND REEL BT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare CX505Z-A1B3C340-24.000000D18-BT with alternatives

Compare CX505-A1B3C340-24.000000D18-BT with alternatives