CX45-A0B4C350-16.0D18 vs CX45-A1B4C350-16.0D18 feature comparison

CX45-A0B4C350-16.0D18 Cardinal Components

Buy Now Datasheet

CX45-A1B4C350-16.0D18 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT AT CUT
Aging 5PPM/YEAR 5PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension 5mm X 3.2mm X0.8mm 5mm X 3.2mm X0.8mm
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare CX45-A0B4C350-16.0D18 with alternatives

Compare CX45-A1B4C350-16.0D18 with alternatives