CX4-SM5-200.0M,100/10-/C vs CX4-SM1-200.0M,100/50-/C feature comparison

CX4-SM5-200.0M,100/10-/C Euroquartz Ltd

Buy Now Datasheet

CX4-SM1-200.0M,100/50-/C Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EUROQUARTZ LTD STATEK CORP
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.005%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch) L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 2 2
Package Description LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN
JESD-609 Code e4
Terminal Finish GOLD

Compare CX4-SM5-200.0M,100/10-/C with alternatives

Compare CX4-SM1-200.0M,100/50-/C with alternatives