CX4-SM5-14.745M,100/50-/C
vs
CX4-SM1-14.745M,100/100-/M
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
STATEK CORP
|
STATEK CORP
|
Package Description |
LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN
|
LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT CRYSTAL; TAPE AND REEL
|
AT-CUT CRYSTAL; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
200 µW
|
200 µW
|
Frequency Stability |
0.005%
|
0.01%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
14.745 MHz
|
14.745 MHz
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-10 °C
|
-55 °C
|
Physical Dimension |
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
|
L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare CX4-SM5-14.745M,100/50-/C with alternatives
-
CX4-SM5-14.745M,100/50-/C vs CX4-C-SM2-14.745M,100/20-/I
-
CX4-SM5-14.745M,100/50-/C vs CX4-C-SM1-14.745M,100/50-/C
-
CX4-SM5-14.745M,100/50-/C vs CX4-C-SM3-14.745M,100/20-/I
-
CX4-SM5-14.745M,100/50-/C vs CX4-C-SM1-14.745M,100/10-/C
-
CX4-SM5-14.745M,100/50-/C vs CX4-C-SM4-14.745M,100/100-/M
-
CX4-SM5-14.745M,100/50-/C vs CX4-SM4-14.745M,100/30-/M
-
CX4-SM5-14.745M,100/50-/C vs CX4-SM3-14.745M,100/50-/C
-
CX4-SM5-14.745M,100/50-/C vs CX4-C-SM1-14.745M,100/100-/I
-
CX4-SM5-14.745M,100/50-/C vs CX4-C-SM3-14.745M,100/50-/C
Compare CX4-SM1-14.745M,100/100-/M with alternatives
-
CX4-SM1-14.745M,100/100-/M vs CX4-C-SM2-14.745M,100/20-/I
-
CX4-SM1-14.745M,100/100-/M vs CX4-C-SM1-14.745M,100/50-/C
-
CX4-SM1-14.745M,100/100-/M vs CX4-C-SM3-14.745M,100/20-/I
-
CX4-SM1-14.745M,100/100-/M vs CX4-C-SM1-14.745M,100/10-/C
-
CX4-SM1-14.745M,100/100-/M vs CX4-C-SM4-14.745M,100/100-/M
-
CX4-SM1-14.745M,100/100-/M vs CX4-SM4-14.745M,100/30-/M
-
CX4-SM1-14.745M,100/100-/M vs CX4-SM3-14.745M,100/50-/C
-
CX4-SM1-14.745M,100/100-/M vs CX4-C-SM1-14.745M,100/100-/I
-
CX4-SM1-14.745M,100/100-/M vs CX4-C-SM3-14.745M,100/50-/C