CX4-SM5-1.4M,10000/C
vs
CX4-C-SM3-1.4M,10000/M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
STATEK CORP
EUROQUARTZ LTD
Package Description
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
3 µW
Frequency Stability
0.00945%
Frequency Tolerance
10000 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
1.4 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance
600000 Ω
Surface Mount
YES
Base Number Matches
2
2
Compare CX4-SM5-1.4M,10000/C with alternatives
CX4-SM5-1.4M,10000/C vs CX4-SM1-1.4M,10000/C
CX4-SM5-1.4M,10000/C vs CX4-SM2-1.4M,10000/M
CX4-SM5-1.4M,10000/C vs CX4-SM3-1.4M,10000/M
CX4-SM5-1.4M,10000/C vs CX4-SM1-1.4M,10000/I
CX4-SM5-1.4M,10000/C vs CX4-C-SM5-1.4M,10000/C
CX4-SM5-1.4M,10000/C vs CX4-C-SM3-1.4M,10000/I
CX4-SM5-1.4M,10000/C vs CX4-SM5-1.4M,10000/I
CX4-SM5-1.4M,10000/C vs CX4-C-SM2-1.4M,10000/M
CX4-SM5-1.4M,10000/C vs CX4-SM4-1.4M,10000/M