CX4-SM5-1.0M,500/M
vs
CX4-SM4-1.0M,500/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATEK CORP
STATEK CORP
Package Description
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.20
8541.60.00.20
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
3 µW
3 µW
Frequency Stability
0.021%
0.00945%
Frequency Tolerance
500 ppm
500 ppm
Load Capacitance
7 pF
7 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
1 MHz
1 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-10 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch)
Series Resistance
400000 Ω
400000 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Compare CX4-SM5-1.0M,500/M with alternatives
CX4-SM5-1.0M,500/M vs CX4-SM3-1.0M,500/C
CX4-SM5-1.0M,500/M vs CX4-SM2-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-C-SM2-1.0M,500/C
CX4-SM5-1.0M,500/M vs CX4-C-SM4-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-SM1-1.0M,500/C
CX4-SM5-1.0M,500/M vs CX4-C-SM1-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-SM1-1.0M,500/I
CX4-SM5-1.0M,500/M vs CX4-C-SM2-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-C-SM1-1.0M,500/I
Compare CX4-SM4-1.0M,500/C with alternatives
CX4-SM4-1.0M,500/C vs CX4-SM3-1.0M,500/C
CX4-SM4-1.0M,500/C vs CX4-SM2-1.0M,500/M
CX4-SM4-1.0M,500/C vs CX4-C-SM2-1.0M,500/C
CX4-SM4-1.0M,500/C vs CX4-C-SM4-1.0M,500/M
CX4-SM4-1.0M,500/C vs CX4-SM1-1.0M,500/C
CX4-SM4-1.0M,500/C vs CX4-C-SM1-1.0M,500/M
CX4-SM4-1.0M,500/C vs CX4-SM1-1.0M,500/I
CX4-SM4-1.0M,500/C vs CX4-C-SM2-1.0M,500/M
CX4-SM4-1.0M,500/C vs CX4-C-SM1-1.0M,500/I