CX4-SM5-1.0M,500/M
vs
CX4-C-SM4-1.0M,500/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
EUROQUARTZ LTD
EUROQUARTZ LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.20
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
3 µW
Frequency Stability
0.021%
Frequency Tolerance
500 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance
400000 Ω
Surface Mount
YES
Base Number Matches
2
2
Compare CX4-SM5-1.0M,500/M with alternatives
CX4-SM5-1.0M,500/M vs CX4-SM3-1.0M,500/C
CX4-SM5-1.0M,500/M vs CX4-SM2-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-C-SM2-1.0M,500/C
CX4-SM5-1.0M,500/M vs CX4-C-SM4-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-SM1-1.0M,500/C
CX4-SM5-1.0M,500/M vs CX4-C-SM1-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-SM1-1.0M,500/I
CX4-SM5-1.0M,500/M vs CX4-C-SM2-1.0M,500/M
CX4-SM5-1.0M,500/M vs CX4-C-SM1-1.0M,500/I