CX4-SM4-14.745M,100/10-/C vs CX4-C-SM2-14.745M,100/100-/I feature comparison

CX4-SM4-14.745M,100/10-/C Euroquartz Ltd

Buy Now Datasheet

CX4-C-SM2-14.745M,100/100-/I Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EUROQUARTZ LTD EUROQUARTZ LTD
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 200 µW 200 µW
Frequency Stability 0.001% 0.01%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 14.745 MHz 14.745 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch) L5.0XB1.83XH1.3 (mm)/L0.197XB0.072XH0.051 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare CX4-SM4-14.745M,100/10-/C with alternatives

Compare CX4-C-SM2-14.745M,100/100-/I with alternatives