CX4-SM4-1.4M,10000/M
vs
CX4-C-SM2-1.4M,10000/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EUROQUARTZ LTD
STATEK CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
3 µW
3 µW
Frequency Stability
0.021%
0.00945%
Frequency Tolerance
10000 ppm
10000 ppm
Load Capacitance
7 pF
7 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
1.4 MHz
1.4 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-10 °C
Physical Dimension
L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch)
L5.0XB1.83XH1.30 (mm)/L0.197XB0.072XH0.051 (inch)
Series Resistance
600000 Ω
600000 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Package Description
HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Compare CX4-SM4-1.4M,10000/M with alternatives
CX4-SM4-1.4M,10000/M vs CX4-C-SM1-1.4M,10000/M
CX4-SM4-1.4M,10000/M vs CX4-SM3-1.4M,10000/M
CX4-SM4-1.4M,10000/M vs CX4-SM1-1.4M,10000/M
CX4-SM4-1.4M,10000/M vs CX4-C-SM3-1.4M,10000/C
CX4-SM4-1.4M,10000/M vs CX4-C-SM2-1.4M,10000/M
CX4-SM4-1.4M,10000/M vs CX4-SM1-1.4M,10000/C
CX4-SM4-1.4M,10000/M vs CX4-C-SM4-1.4M,10000/C
CX4-SM4-1.4M,10000/M vs CX4-C-SM3-1.4M,10000/M
CX4-SM4-1.4M,10000/M vs CX4-SM5-1.4M,10000/M
Compare CX4-C-SM2-1.4M,10000/C with alternatives
CX4-C-SM2-1.4M,10000/C vs CX4-C-SM1-1.4M,10000/M
CX4-C-SM2-1.4M,10000/C vs CX4-SM3-1.4M,10000/M
CX4-C-SM2-1.4M,10000/C vs CX4-SM1-1.4M,10000/M
CX4-C-SM2-1.4M,10000/C vs CX4-C-SM3-1.4M,10000/C
CX4-C-SM2-1.4M,10000/C vs CX4-C-SM2-1.4M,10000/M
CX4-C-SM2-1.4M,10000/C vs CX4-SM1-1.4M,10000/C
CX4-C-SM2-1.4M,10000/C vs CX4-C-SM4-1.4M,10000/C
CX4-C-SM2-1.4M,10000/C vs CX4-C-SM3-1.4M,10000/M
CX4-C-SM2-1.4M,10000/C vs CX4-SM5-1.4M,10000/M