CX4-SM4-1.0M,500/C vs CX4-SM2-1.0M,500/I feature comparison

CX4-SM4-1.0M,500/C Statek Corporation

Buy Now Datasheet

CX4-SM2-1.0M,500/I Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STATEK CORP STATEK CORP
Package Description LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.20 8541.60.00.20
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 3 µW 3 µW
Frequency Stability 0.00945% 0.0126%
Frequency Tolerance 500 ppm 500 ppm
Load Capacitance 7 pF 7 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch) L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch)
Series Resistance 400000 Ω 400000 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare CX4-SM4-1.0M,500/C with alternatives

Compare CX4-SM2-1.0M,500/I with alternatives