CX4-SM3-80.0M,100/20-/I
vs
CX4-C-SM2-80.0M,100/20-/I
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
EUROQUARTZ LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT CRYSTAL; TAPE AND REEL
|
AT-CUT CRYSTAL; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
80 MHz
|
80 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
|
L5.0XB1.83XH1.3 (mm)/L0.197XB0.072XH0.051 (inch)
|
Series Resistance |
30 Ω
|
30 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CX4-SM3-80.0M,100/20-/I with alternatives
-
CX4-SM3-80.0M,100/20-/I vs CX4-SM2-80.0M,100/10-/C
-
CX4-SM3-80.0M,100/20-/I vs CX4-SM5-80.0M,100/10-/C
-
CX4-SM3-80.0M,100/20-/I vs CX4-SM5-80.0M,100/50-/C
-
CX4-SM3-80.0M,100/20-/I vs CX4-SM2-80.0M,100/50-/C
-
CX4-SM3-80.0M,100/20-/I vs CX4-C-SM1-80.0M,100/100-/I
-
CX4-SM3-80.0M,100/20-/I vs CX4-C-SM4-80.0M,100/100-/M
-
CX4-SM3-80.0M,100/20-/I vs CX4-C-SM5-80.0M,100/30-/M
-
CX4-SM3-80.0M,100/20-/I vs CX4-C-SM2-80.0M,100/30-/M
-
CX4-SM3-80.0M,100/20-/I vs CX4-SM4-80.0M,100/10-/C
Compare CX4-C-SM2-80.0M,100/20-/I with alternatives
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-SM2-80.0M,100/10-/C
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-SM5-80.0M,100/10-/C
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-SM5-80.0M,100/50-/C
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-SM2-80.0M,100/50-/C
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-C-SM1-80.0M,100/100-/I
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-C-SM4-80.0M,100/100-/M
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-C-SM5-80.0M,100/30-/M
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-C-SM2-80.0M,100/30-/M
-
CX4-C-SM2-80.0M,100/20-/I vs CX4-SM4-80.0M,100/10-/C