CX4-SM2-200.0M,100/30-/M vs CX4-SM3-200.0M,100/20-/I feature comparison

CX4-SM2-200.0M,100/30-/M Statek Corporation

Buy Now Datasheet

CX4-SM3-200.0M,100/20-/I Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STATEK CORP EUROQUARTZ LTD
Package Description GLASS, ULTRA-MINIATURE, SMD, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.002%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Physical Dimension L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch) L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare CX4-SM2-200.0M,100/30-/M with alternatives

Compare CX4-SM3-200.0M,100/20-/I with alternatives