CX4-SM1-32.0M,100/100-/I vs CX4-C-SM3-32.0M,100/30-/M feature comparison

CX4-SM1-32.0M,100/100-/I Statek Corporation

Buy Now Datasheet

CX4-C-SM3-32.0M,100/30-/M Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer STATEK CORP STATEK CORP
Package Description LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 200 µW 200 µW
Frequency Stability 0.01% 0.003%
Frequency Tolerance 100 ppm 100 ppm
JESD-609 Code e4
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Physical Dimension L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) L5.0XB1.83XH1.35 (mm)/L0.197XB0.072XH0.053 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Terminal Finish GOLD
Base Number Matches 2 2

Compare CX4-SM1-32.0M,100/100-/I with alternatives

Compare CX4-C-SM3-32.0M,100/30-/M with alternatives