CX4-SM1-1.0M,10000/I vs CX4-SM5-1.0M,1000/I feature comparison

CX4-SM1-1.0M,10000/I Euroquartz Ltd

Buy Now Datasheet

CX4-SM5-1.0M,1000/I Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EUROQUARTZ LTD STATEK CORP
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.20 8541.60.00.20
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 3 µW 3 µW
Frequency Stability 0.0126% 0.0126%
Frequency Tolerance 10000 ppm 1000 ppm
JESD-609 Code e4
Load Capacitance 7 pF 7 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch) L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance 400000 Ω 400000 Ω
Surface Mount YES YES
Terminal Finish GOLD
Base Number Matches 1 2
Package Description LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN

Compare CX4-SM1-1.0M,10000/I with alternatives

Compare CX4-SM5-1.0M,1000/I with alternatives