CX4-C-SM5-600K,1000/I vs CX4-C-SM4-600K,1000/M feature comparison

CX4-C-SM5-600K,1000/I Statek Corporation

Buy Now Datasheet

CX4-C-SM4-600K,1000/M Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STATEK CORP STATEK CORP
Package Description LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.20 8541.60.00.20
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 3 µW 3 µW
Frequency Stability 0.0126% 0.021%
Frequency Tolerance 1000 ppm 1000 ppm
Load Capacitance 7 pF 7 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.6 MHz 0.6 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Physical Dimension L5.0XB1.83XH1.35 (mm)/L0.197XB0.072XH0.053 (inch) L5.0XB1.83XH1.30 (mm)/L0.197XB0.072XH0.051 (inch)
Series Resistance 300000 Ω 300000 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare CX4-C-SM5-600K,1000/I with alternatives

Compare CX4-C-SM4-600K,1000/M with alternatives