CX4-C-SM5-32.0M,100/20-/I vs CX4-C-SM1-32.0M,100/20-/I feature comparison

CX4-C-SM5-32.0M,100/20-/I Statek Corporation

Buy Now Datasheet

CX4-C-SM1-32.0M,100/20-/I Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STATEK CORP STATEK CORP
Package Description LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 200 µW 200 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L5.0XB1.83XH1.35 (mm)/L0.197XB0.072XH0.053 (inch) L5.0XB1.83XH1.27 (mm)/L0.197XB0.072XH0.05 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD

Compare CX4-C-SM5-32.0M,100/20-/I with alternatives

Compare CX4-C-SM1-32.0M,100/20-/I with alternatives