CX4-C-SM5-1.0M,10000/C
vs
CX4-SM3-1.0M,10000/I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EUROQUARTZ LTD
STATEK CORP
Reach Compliance Code
compliant
compliant
Base Number Matches
2
2
Package Description
HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
HTS Code
8541.60.00.20
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
3 µW
Frequency Stability
0.0126%
Frequency Tolerance
10000 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance
400000 Ω
Surface Mount
YES
Compare CX4-SM3-1.0M,10000/I with alternatives
CX4-SM3-1.0M,10000/I vs CX4-SM5-1.0M,10000/M
CX4-SM3-1.0M,10000/I vs CX4-SM1-1.0M,10000/I
CX4-SM3-1.0M,10000/I vs CX4-SM4-1.0M,10000/I
CX4-SM3-1.0M,10000/I vs CX4-SM3-1.0M,10000/C
CX4-SM3-1.0M,10000/I vs CX4-C-SM2-1.0M,10000/C
CX4-SM3-1.0M,10000/I vs CX4-C-SM2-1.0M,10000/I
CX4-SM3-1.0M,10000/I vs CX4-SM5-1.0M,10000/I
CX4-SM3-1.0M,10000/I vs CX4-SM2-1.0M,10000/I
CX4-SM3-1.0M,10000/I vs CX4-SM4-1.0M,10000/M