CX4-C-SM2-1.8432M,500/I
vs
CX4-SM3-1.8432M,500/I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EUROQUARTZ LTD
STATEK CORP
Reach Compliance Code
compliant
compliant
Base Number Matches
2
2
Package Description
HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
HTS Code
8541.60.00.30
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
3 µW
Frequency Stability
0.0126%
Frequency Tolerance
500 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
1.8432 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance
500000 Ω
Surface Mount
YES
Compare CX4-SM3-1.8432M,500/I with alternatives
CX4-SM3-1.8432M,500/I vs CX4-SM5-1.8432M,500/C
CX4-SM3-1.8432M,500/I vs CX4-C-SM2-1.8432M,500/C
CX4-SM3-1.8432M,500/I vs CX4-SM4-1.8432M,500/I
CX4-SM3-1.8432M,500/I vs CX4-C-SM5-1.8432M,500/I
CX4-SM3-1.8432M,500/I vs CX4-C-SM3-1.8432M,500/C
CX4-SM3-1.8432M,500/I vs CX4-SM1-1.8432M,500/M
CX4-SM3-1.8432M,500/I vs CX4-C-SM5-1.8432M,500/M
CX4-SM3-1.8432M,500/I vs CX4-SM3-1.8432M,500/M
CX4-SM3-1.8432M,500/I vs CX4-SM5-1.8432M,500/I