CX4-C-SM2-1.8432M,500/I vs CX4-C-SM2-1.8432M,500/C feature comparison

CX4-C-SM2-1.8432M,500/I Statek Corporation

Buy Now Datasheet

CX4-C-SM2-1.8432M,500/C Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STATEK CORP EUROQUARTZ LTD
Package Description HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30
Additional Feature TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 3 µW
Frequency Stability 0.0126%
Frequency Tolerance 500 ppm
Load Capacitance 7 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 1.8432 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L5.0XB1.83XH1.30 (mm)/L0.197XB0.072XH0.051 (inch)
Series Resistance 500000 Ω
Surface Mount YES
Base Number Matches 2 2

Compare CX4-C-SM2-1.8432M,500/I with alternatives