CX4-C-SM2-1.4M,10000/M vs CX4-SM4-1.4M,10000/M feature comparison

CX4-C-SM2-1.4M,10000/M Statek Corporation

Buy Now Datasheet

CX4-SM4-1.4M,10000/M Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STATEK CORP EUROQUARTZ LTD
Package Description HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 3 µW 3 µW
Frequency Stability 0.021% 0.021%
Frequency Tolerance 10000 ppm 10000 ppm
Load Capacitance 7 pF 7 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 1.4 MHz 1.4 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Physical Dimension L5.0XB1.83XH1.30 (mm)/L0.197XB0.072XH0.051 (inch) L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch)
Series Resistance 600000 Ω 600000 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare CX4-C-SM2-1.4M,10000/M with alternatives

Compare CX4-SM4-1.4M,10000/M with alternatives