CX4-C-SM1-600K,500/I
vs
CX4-SM1-600K,500/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATEK CORP
STATEK CORP
Package Description
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.20
8541.60.00.20
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
3 µW
3 µW
Frequency Stability
0.0126%
0.00945%
Frequency Tolerance
500 ppm
500 ppm
JESD-609 Code
e4
e4
Load Capacitance
7 pF
7 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.6 MHz
0.6 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Physical Dimension
L5.0XB1.83XH1.27 (mm)/L0.197XB0.072XH0.05 (inch)
L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch)
Series Resistance
300000 Ω
300000 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD
GOLD
Base Number Matches
2
2
Compare CX4-C-SM1-600K,500/I with alternatives
CX4-C-SM1-600K,500/I vs CX4-C-SM5-600K,500/C
CX4-C-SM1-600K,500/I vs CX4-SM2-600K,500/I
CX4-C-SM1-600K,500/I vs CX4-C-SM4-600K,500/M
CX4-C-SM1-600K,500/I vs CX4-SM4-600K,500/M
CX4-C-SM1-600K,500/I vs CX4-SM4-600K,500/I
CX4-C-SM1-600K,500/I vs CX4-SM5-600K,500/M
CX4-C-SM1-600K,500/I vs CX4-C-SM1-600K,500/M
CX4-C-SM1-600K,500/I vs CX4-SM5-600K,500/I
CX4-C-SM1-600K,500/I vs CX4-C-SM2-600K,500/I
Compare CX4-SM1-600K,500/C with alternatives
CX4-SM1-600K,500/C vs CX4-C-SM5-600K,500/C
CX4-SM1-600K,500/C vs CX4-SM2-600K,500/I
CX4-SM1-600K,500/C vs CX4-C-SM4-600K,500/M
CX4-SM1-600K,500/C vs CX4-SM4-600K,500/M
CX4-SM1-600K,500/C vs CX4-SM4-600K,500/I
CX4-SM1-600K,500/C vs CX4-SM5-600K,500/M
CX4-SM1-600K,500/C vs CX4-C-SM1-600K,500/M
CX4-SM1-600K,500/C vs CX4-SM5-600K,500/I
CX4-SM1-600K,500/C vs CX4-C-SM2-600K,500/I