CX4-C-SM1-1.8432M,500/C
vs
CX4-C-SM3-1.8432M,500/M
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
EUROQUARTZ LTD
|
STATEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
2
|
2
|
Package Description |
|
HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
|
HTS Code |
|
8541.60.00.30
|
Additional Feature |
|
TAPE AND REEL
|
Aging |
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
|
3 µW
|
Frequency Stability |
|
0.021%
|
Frequency Tolerance |
|
500 ppm
|
Load Capacitance |
|
7 pF
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
1.8432 MHz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Physical Dimension |
|
L5.0XB1.83XH1.35 (mm)/L0.197XB0.072XH0.053 (inch)
|
Series Resistance |
|
500000 Ω
|
Surface Mount |
|
YES
|
|
|
|
Compare CX4-C-SM3-1.8432M,500/M with alternatives
-
CX4-C-SM3-1.8432M,500/M vs CX4-C-SM5-1.8432M,500/M
-
CX4-C-SM3-1.8432M,500/M vs CX4-SM3-1.8432M,500/I
-
CX4-C-SM3-1.8432M,500/M vs CX4-SM5-1.8432M,500/C
-
CX4-C-SM3-1.8432M,500/M vs CX4-SM2-1.8432M,500/M
-
CX4-C-SM3-1.8432M,500/M vs CX4-SM5-1.8432M,500/M
-
CX4-C-SM3-1.8432M,500/M vs CX4-C-SM3-1.8432M,500/I
-
CX4-C-SM3-1.8432M,500/M vs CX4-SM1-1.8432M,500/M
-
CX4-C-SM3-1.8432M,500/M vs CX4-C-SM2-1.8432M,500/C
-
CX4-C-SM3-1.8432M,500/M vs CX4-SM2-1.8432M,500/I