CX3530COG332KWC vs CX3530COG332KPA feature comparison

CX3530COG332KWC Quantic UTC

Buy Now Datasheet

CX3530COG332KPA Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 3530 , 3530
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes,Voltage & Values Available. Custom Sizes,Voltage & Values Available.
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 8.89 mm 8.89 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 3530 3530
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare CX3530COG332KWC with alternatives

Compare CX3530COG332KPA with alternatives