CX3530COG182JSX
vs
CX3530COG182JPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
UNION TECHNOLOGY CORP
Package Description
, 3530
, 3530
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes,Voltage & Values Available.
Custom Sizes,Voltage & Values Available.
Dielectric Material
CERAMIC
CERAMIC
Height
6.35 mm
6.35 mm
Length
8.89 mm
8.89 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
3000 V
3000 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
3530
3530
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Category CO2 Kg
3.7
Compare CX3530COG182JSX with alternatives
Compare CX3530COG182JPA with alternatives