CX28344 vs TTSI1K16T3TL feature comparison

CX28344 Conexant Systems Inc

Buy Now Datasheet

TTSI1K16T3TL Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer CONEXANT SYSTEMS AVAGO TECHNOLOGIES INC
Part Package Code QFP
Package Description LFQFP, QFP144,.87SQ,20 LFQFP,
Pin Count 144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm 20 mm
Number of Functions 4 1
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Telecom IC Type FRAMER TIME SLOT ASSIGNER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 225
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare CX28344 with alternatives

Compare TTSI1K16T3TL with alternatives