CX28344 vs T-7631 feature comparison

CX28344 Conexant Systems Inc

Buy Now Datasheet

T-7631

Part not found

Search for T-7631
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CONEXANT SYSTEMS
Part Package Code QFP
Package Description LFQFP, QFP144,.87SQ,20
Pin Count 144
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G144
JESD-609 Code e0
Length 20 mm
Number of Functions 4
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Telecom IC Type FRAMER
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
Base Number Matches 1

Compare CX28344 with alternatives