CX28344
vs
DS26504LNB2+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CONEXANT SYSTEMS
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP, QFP144,.87SQ,20
|
|
Pin Count |
144
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G144
|
|
JESD-609 Code |
e0
|
e3
|
Length |
20 mm
|
|
Number of Functions |
4
|
|
Number of Terminals |
144
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Equivalence Code |
QFP144,.87SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
FRAMER
|
FRAMER
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
20 mm
|
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare CX28344 with alternatives
Compare DS26504LNB2+ with alternatives