CX21AI-10.000MHZ vs CT21AI-10.000MHZ-R feature comparison

CX21AI-10.000MHZ Transko Electronics Inc

Buy Now Datasheet

CT21AI-10.000MHZ-R Transko Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TRANSKO ELECTRONICS INC TRANSKO ELECTRONICS INC
Reach Compliance Code compliant compliant
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 20.8mm x 13.2mm x 6.1mm 20.8mm x 13.2mm x 6.1mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 2 2
Rohs Code Yes
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION

Compare CX21AI-10.000MHZ with alternatives

Compare CT21AI-10.000MHZ-R with alternatives