CX2-SM4-10.0M100/100/-/I
vs
CX2-C-SM3-10.0M100/100/-/I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STATEK CORP
EUROQUARTZ LTD
Package Description
LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TRAY; TAPE AND REEL
AT-CUT CRYSTAL; TRAY; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
500 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
100 ppm
100 ppm
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L6.99XB2.74XH1.7 (mm)/L0.275XB0.108XH0.067 (inch)
L6.99XB2.74XH2.03 (mm)/L0.275XB0.108XH0.08 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Compare CX2-SM4-10.0M100/100/-/I with alternatives
Compare CX2-C-SM3-10.0M100/100/-/I with alternatives