CX2-SM4-10.0M100/100/-/I vs CX2-C-SM1-10.0M100/100/-/I feature comparison

CX2-SM4-10.0M100/100/-/I Statek Corporation

Buy Now Datasheet

CX2-C-SM1-10.0M100/100/-/I Statek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STATEK CORP STATEK CORP
Package Description LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN LEAD FREE, HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2013-06-20 2013-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01 CMRT V4.01
Additional Feature AT-CUT CRYSTAL; TRAY; TAPE AND REEL AT-CUT CRYSTAL; TRAY; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW 500 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L6.99XB2.74XH1.7 (mm)/L0.275XB0.108XH0.067 (inch) L6.99XB2.74XH1.91 (mm)/L0.275XB0.108XH0.075 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 2 2
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare CX2-SM4-10.0M100/100/-/I with alternatives

Compare CX2-C-SM1-10.0M100/100/-/I with alternatives