CX1600LIMZOFD1-PF vs CX1600LIGZOFD1-PF feature comparison

CX1600LIMZOFD1-PF Advanced Crystal Technology

Buy Now Datasheet

CX1600LIGZOFD1-PF Advanced Crystal Technology

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADVANCED CRYSTAL TECHNOLOGY ADVANCED CRYSTAL TECHNOLOGY
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 50 µW 50 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 14 pF 14 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension 2mm x 1.6mm x 0.5mm 2mm x 1.6mm x 0.5mm
Series Resistance 200 Ω 200 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare CX1600LIMZOFD1-PF with alternatives

Compare CX1600LIGZOFD1-PF with alternatives