CX12N475M vs T369B475M050AS7305 feature comparison

CX12N475M KEMET Corporation

Buy Now Datasheet

T369B475M050AS7305 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40 8532.21.00.40
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 6.35 mm 6.35 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0019 mA 0.0019 mA
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-49137/2
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Terminal Pitch 3.18 mm 3.18 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CX12N475M with alternatives

Compare T369B475M050AS7305 with alternatives