CX12AZ-A3B4C240-41.0D16 vs CX12AZ-A1B3C240-41.0D16 feature comparison

CX12AZ-A3B4C240-41.0D16 Cardinal Components

Buy Now Datasheet

CX12AZ-A1B3C240-41.0D16 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-2 ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.003%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 41 MHz 41 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -10 °C
Physical Dimension L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare CX12AZ-A3B4C240-41.0D16 with alternatives

Compare CX12AZ-A1B3C240-41.0D16 with alternatives