CX12AZ-A2B3C460-49.999DS-3 Cardinal ComponentsBuy Now Datasheet |
CX12AZ-A3B4C460-49.999DS-3 Cardinal ComponentsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CARDINAL COMPONENTS INC | CARDINAL COMPONENTS INC |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ROHS COMPLIANT, CERAMIC PACKAGE-2 |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.60 | 8541.60.00.60 |
Additional Feature | AT-CUT; TAPE AND REEL | AT-CUT; TAPE AND REEL |
Aging | 5 PPM/YEAR | 5 PPM/YEAR |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | SERIES - 3RD OVERTONE |
Drive Level | 100 µW | 100 µW |
Frequency Stability | 0.003% | 0.001% |
Frequency Tolerance | 10 ppm | 10 ppm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 49.999 MHz | 49.999 MHz |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Physical Dimension | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) |
Series Resistance | 60 Ω | 60 Ω |
Surface Mount | YES | YES |
Base Number Matches | 1 | 1 |