CX12AZ-A2B3C240-26.0D16 Cardinal ComponentsBuy Now Datasheet |
CX12A-A3B2C240-26.0D16 Cardinal ComponentsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CARDINAL COMPONENTS INC | CARDINAL COMPONENTS INC |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ROHS COMPLIANT, CERAMIC PACKAGE-2 |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.60 | 8541.60.00.60 |
Additional Feature | AT-CUT; TAPE AND REEL | AT-CUT; BULK |
Aging | 5 PPM/YEAR | 5 PPM/YEAR |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | PARALLEL - FUNDAMENTAL |
Drive Level | 100 µW | 100 µW |
Frequency Stability | 0.003% | 0.005% |
Frequency Tolerance | 50 ppm | 50 ppm |
Load Capacitance | 16 pF | 16 pF |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 26 MHz | 26 MHz |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Physical Dimension | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) |
Series Resistance | 40 Ω | 40 Ω |
Surface Mount | YES | YES |
Base Number Matches | 1 | 1 |