CX12AZ-A0B4C2100-34.999D16-3
vs
CX12AZ-A3B4C2100-34.999D16-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-2
ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT; TAPE AND REEL
AT-CUT; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
100 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
16 pF
16 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
34.999 MHz
34.999 MHz
Operating Temperature-Max
60 °C
125 °C
Operating Temperature-Min
-10 °C
-55 °C
Physical Dimension
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare CX12AZ-A0B4C2100-34.999D16-3 with alternatives
Compare CX12AZ-A3B4C2100-34.999D16-3 with alternatives