CX12AZ-A0B4C140-25.999D20
vs
CX12A-A1B2C140-25.999D20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT; TAPE AND REEL
|
AT-CUT; BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.001%
|
0.005%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25.999 MHz
|
25.999 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
|
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CX12AZ-A0B4C140-25.999D20 with alternatives
Compare CX12A-A1B2C140-25.999D20 with alternatives