CX12AZ-A0B1C360-12.0D18 vs CX12A-A0B4C360-12.0D18 feature comparison

CX12AZ-A0B1C360-12.0D18 Cardinal Components

Buy Now Datasheet

CX12A-A0B4C360-12.0D18 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-2 ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; TAPE AND REEL AT-CUT; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.001%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare CX12AZ-A0B1C360-12.0D18 with alternatives

Compare CX12A-A0B4C360-12.0D18 with alternatives