CX12A-A3B3C360-12.0D18 vs CX12AZ-A3B1C360-12.0D18 feature comparison

CX12A-A3B3C360-12.0D18 Cardinal Components

Buy Now Datasheet

CX12AZ-A3B1C360-12.0D18 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-2 ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; BULK AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Physical Dimension L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1
Category CO2 Kg 3.96
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30

Compare CX12A-A3B3C360-12.0D18 with alternatives

Compare CX12AZ-A3B1C360-12.0D18 with alternatives