CX12A-A0B3C160-12.0DS
vs
CX12AZ-A1B2C160-12.0DS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT; BULK
|
AT-CUT; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.005%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
|
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CX12A-A0B3C160-12.0DS with alternatives
Compare CX12AZ-A1B2C160-12.0DS with alternatives