CX05D476M7443
vs
T323D476M006AT7200
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.57 mm
4.57 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e3
Length
10.67 mm
10.67 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR, 12 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-49137
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Leakage Current
0.0023 mA
Tan Delta
0.06
Compare CX05D476M7443 with alternatives
Compare T323D476M006AT7200 with alternatives