CX02M475M vs NDTM4R7M35F2TB feature comparison

CX02M475M KEMET Corporation

Buy Now Datasheet

NDTM4R7M35F2TB NIC Components Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e2 e0
Manufacturer Series CX02 NDTM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-C-49137/6
Series CX02 NDTM
Terminal Finish TIN SILVER Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Pitch 6.35 mm
Base Number Matches 1 1
Packing Method Ammo Pack; Tape

Compare CX02M475M with alternatives

Compare NDTM4R7M35F2TB with alternatives