CX02K476K
vs
NDTM470K25F3TB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e2
e0
Manufacturer Series
CX02
NDTM
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-C-49137/6
Series
CX02
NDTM
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Pitch
6.35 mm
Base Number Matches
1
1
Packing Method
Ammo Pack; Tape
Compare CX02K476K with alternatives
Compare NDTM470K25F3TB with alternatives