CWR29NB225KCFBTR vs TAZF225K050CSLZT045 feature comparison

CWR29NB225KCFBTR Kyocera AVX Components

Buy Now Datasheet

TAZF225K050CSLZT045 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Active
AVX CORP AVX CORP
, 2214 , 2214
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
18 Weeks
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
700 mΩ 2500 mΩ
1.78 mm 1.78 mm
e4 e0
0.002 mA 0.002 mA
5.59 mm 5.59 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 13 INCH
POLARIZED POLARIZED
10% 10%
50 V 50 V
MIL-PRF-55365/11
150 mA 80 mA
2214 2214
YES YES
0.06 0.06
GOLD Tin/Lead (Sn/Pb) - fused
J BEND J BEND
3.43 mm 3.43 mm
1 1

Compare CWR29NB225KCFBTR with alternatives

Compare TAZF225K050CSLZT045 with alternatives