CWR29NB225KBFZ vs TAZF225K050CEMB0945 feature comparison

CWR29NB225KBFZ Kyocera AVX Components

Buy Now Datasheet

TAZF225K050CEMB0945 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 18 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 2500 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e4
Leakage Current 0.002 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Ripple Current 150 mA
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish GOLD Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 2 1

Compare CWR29NB225KBFZ with alternatives

Compare TAZF225K050CEMB0945 with alternatives