CWR29MC156JCXB vs CWR29MC156JCXZ feature comparison

CWR29MC156JCXB KEMET Corporation

Buy Now Datasheet

CWR29MC156JCXZ KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2721 , 2824
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 190 mΩ 190 mΩ
Height 2.74 mm 2.74 mm
JESD-609 Code e0 e0
Leakage Current 0.006 mA 0.006 mA
Length 6.93 mm 6.93 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Ripple Current 372.8 mA 372.8 mA
Size Code 2721 2721
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 5.41 mm 5.41 mm
Base Number Matches 2 2

Compare CWR29MC156JCXB with alternatives

Compare CWR29MC156JCXZ with alternatives